


P6SMB200A | |
|---|---|
DigiKey Part Number | 283-P6SMB200ATR-ND - Tape & Reel (TR) 283-P6SMB200ACT-ND - Cut Tape (CT) 283-P6SMB200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200A | Bourns Inc. | 35 875 | P6SMB200ABBCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,77910 Kč | 477,91 Kč |
| 500 | 3,59570 Kč | 1 797,85 Kč |
| 1 000 | 3,21332 Kč | 3 213,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77076 Kč | 8 312,28 Kč |
| 6 000 | 2,52354 Kč | 15 141,24 Kč |
| 9 000 | 2,39755 Kč | 21 577,95 Kč |
| 15 000 | 2,25591 Kč | 33 838,65 Kč |
| 21 000 | 2,17204 Kč | 45 612,84 Kč |
| 30 000 | 2,09051 Kč | 62 715,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

