274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB200A

DigiKey Part Number
P6SMB200ABBTR-ND - Tape & Reel (TR)
P6SMB200ABBCT-ND - Cut Tape (CT)
P6SMB200ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB200A
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB200A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,07600 Kč70,76 Kč
1004,49360 Kč449,36 Kč
5003,37312 Kč1 686,56 Kč
1 0003,01132 Kč3 011,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55084 Kč7 652,52 Kč
6 0002,31870 Kč13 912,20 Kč
9 0002,20038 Kč19 803,42 Kč
15 0002,06737 Kč31 010,55 Kč
21 0001,98858 Kč41 760,18 Kč
30 0001,91200 Kč57 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč