274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB200A

DigiKey Part Number
283-P6SMB200ATR-ND - Tape & Reel (TR)
283-P6SMB200ACT-ND - Cut Tape (CT)
283-P6SMB200ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB200A
Description
TVS DIODE 171VWM 274VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
274V
Mfr
Current - Peak Pulse (10/1000µs)
2.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
190V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200ABourns Inc.35 875P6SMB200ABBCT-ND5,15000 KčSimilar
In-Stock: 4 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,51700 Kč75,17 Kč
1004,77910 Kč477,91 Kč
5003,59570 Kč1 797,85 Kč
1 0003,21332 Kč3 213,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77076 Kč8 312,28 Kč
6 0002,52354 Kč15 141,24 Kč
9 0002,39755 Kč21 577,95 Kč
15 0002,25591 Kč33 838,65 Kč
21 0002,17204 Kč45 612,84 Kč
30 0002,09051 Kč62 715,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč