NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08104F3950B1F

DigiKey Part Number
283-NT08104F3950B1FTR-ND - Tape & Reel (TR)
283-NT08104F3950B1FCT-ND - Cut Tape (CT)
283-NT08104F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08104F3950B1F
Description
NTC 0805 10K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
54,45200 Kč22,26 Kč
104,17900 Kč41,79 Kč
253,87200 Kč96,80 Kč
503,66200 Kč183,10 Kč
1003,47310 Kč347,31 Kč
5003,09342 Kč1 546,71 Kč
1 0002,95274 Kč2 952,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,84528 Kč11 381,12 Kč
8 0002,73226 Kč21 858,08 Kč
12 0002,67061 Kč32 047,32 Kč
20 0002,59730 Kč51 946,00 Kč
28 0002,55150 Kč71 442,00 Kč
40 0002,50503 Kč100 201,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč