
S-8229AAM-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8229AAM-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8229AAM-M6T1U |
Description | S-8229AAM-M6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49710 Kč | 37 491,30 Kč |
| 6 000 | 12,21657 Kč | 73 299,42 Kč |
| 9 000 | 12,07604 Kč | 108 684,36 Kč |
| 15 000 | 11,92040 Kč | 178 806,00 Kč |
| Unit Price without VAT: | 12,49710 Kč |
|---|---|
| Unit Price with VAT: | 15,12149 Kč |




