NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08104F3950B1F

DigiKey Part Number
283-NT08104F3950B1FTR-ND - Tape & Reel (TR)
283-NT08104F3950B1FCT-ND - Cut Tape (CT)
283-NT08104F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08104F3950B1F
Description
NTC 0805 10K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/50
3950K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
54,45200 Kč22,26 Kč
104,17900 Kč41,79 Kč
253,87200 Kč96,80 Kč
503,66200 Kč183,10 Kč
1003,47310 Kč347,31 Kč
5003,09342 Kč1 546,71 Kč
1 0002,95274 Kč2 952,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,84528 Kč11 381,12 Kč
8 0002,73226 Kč21 858,08 Kč
12 0002,67061 Kč32 047,32 Kč
20 0002,59730 Kč51 946,00 Kč
28 0002,55150 Kč71 442,00 Kč
40 0002,50503 Kč100 201,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč