
NRSE104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRSE104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRSE104F3380B1F |
Description | THERMISTOR 10K OHM 3380 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3380K |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 1.38" (35.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,66960 Kč | 141,74 Kč |
| 50 | 5,37960 Kč | 268,98 Kč |
| 100 | 5,11090 Kč | 511,09 Kč |
| 500 | 4,57294 Kč | 2 286,47 Kč |
| 1 000 | 4,37367 Kč | 4 373,67 Kč |
| 5 000 | 3,97324 Kč | 19 866,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



