
NRNE104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRNE104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRNE104F3435B2F |
Description | THERMISTOR 10K OHM 3435 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 5 | 3,91600 Kč | 19,58 Kč |
| 10 | 3,68700 Kč | 36,87 Kč |
| 25 | 3,41600 Kč | 85,40 Kč |
| 50 | 3,22860 Kč | 161,43 Kč |
| 100 | 3,05990 Kč | 305,99 Kč |
| 500 | 2,72206 Kč | 1 361,03 Kč |
| 1 000 | 2,59646 Kč | 2 596,46 Kč |
| 5 000 | 2,34450 Kč | 11 722,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |






