



NRL2104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRL2104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2104F3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,58200 Kč | 52,91 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,87800 Kč | 443,90 Kč |
| 400 | 7,72045 Kč | 3 088,18 Kč |
| 800 | 7,39865 Kč | 5 918,92 Kč |
| 1 200 | 7,22296 Kč | 8 667,55 Kč |
| 5 200 | 6,65806 Kč | 34 621,91 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


