NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG2104F3435B2F

DigiKey Part Number
283-NRG2104F3435B2F-ND
Manufacturer
Manufacturer Product Number
NRG2104F3435B2F
Description
THERMISTOR 10K OHM 3435 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
525,57600 Kč127,88 Kč
1024,31600 Kč243,16 Kč
2522,81240 Kč570,31 Kč
5021,79600 Kč1 089,80 Kč
10020,86150 Kč2 086,15 Kč
50018,98514 Kč9 492,57 Kč
1 00018,28737 Kč18 287,37 Kč
5 00016,88332 Kč84 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč