NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG1104F3435B2F

DigiKey Part Number
283-NRG1104F3435B2F-ND
Manufacturer
Manufacturer Product Number
NRG1104F3435B2F
Description
THERMISTOR 10K OHM 3435 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
522,09000 Kč110,45 Kč
1020,97700 Kč209,77 Kč
2519,66240 Kč491,56 Kč
5018,76800 Kč938,40 Kč
10017,95120 Kč1 795,12 Kč
50016,30872 Kč8 154,36 Kč
1 00015,69810 Kč15 698,10 Kč
5 00014,46884 Kč72 344,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč