



NRBE104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRBE104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBE104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3380K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,05640 Kč | 252,82 Kč |
| 100 | 4,80220 Kč | 480,22 Kč |
| 500 | 4,29494 Kč | 2 147,47 Kč |
| 1 000 | 4,10616 Kč | 4 106,16 Kč |
| 5 000 | 3,72744 Kč | 18 637,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





