MPIA4015V2-R22-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,76843 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 10,41244 Kč
Datasheet
220 nH Shielded Molded Inductor 11 A 7.5mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 11 A 7.5mOhm Max 2-SMD, J-Lead
Eaton Automotive Electronics Solutions

MPIA4015V2-R22-R

DigiKey Part Number
283-MPIA4015V2-R22-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4015V2-R22-R
Description
FIXED IND 220NH 11A 7.5 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 11 A 7.5mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.5mOhm Max
Series
Frequency - Self Resonant
153MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.195" L x 0.165" W (4.95mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V3-R22-REaton - Electronics Division0283-MPIA4020V3-R22-RTR-ND5,76843 KčMFR Recommended
IHLP1616ABERR22MA1Vishay Dale0541-IHLP1616ABERR22MA1TR-ND10,41244 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes