
MPIA4020V3-R22-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-R22-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-R22-R |
Description | FIXED IND 220NH 13A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 13 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.6mOhm Max |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76843 Kč | 17 305,29 Kč |
| Unit Price without VAT: | 5,76843 Kč |
|---|---|
| Unit Price with VAT: | 6,97980 Kč |

