Similar
Similar
Similar

MPI4020V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4717-2-ND - Tape & Reel (TR) 283-4717-1-ND - Cut Tape (CT) 283-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-2R2-R |
Description | FIXED IND 2.2UH 3.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 48mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 1 000 | 19,17978 Kč | 19 179,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,97947 Kč | 50 938,41 Kč |
| 6 000 | 16,01574 Kč | 96 094,44 Kč |
| 9 000 | 15,66976 Kč | 141 027,84 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



