Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE20V625Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V625Y |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 565J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 19,74640 Kč | 493,66 Kč |
| 100 | 17,49550 Kč | 1 749,55 Kč |
| 300 | 16,24267 Kč | 4 872,80 Kč |
| 500 | 15,77916 Kč | 7 889,58 Kč |
| 1 000 | 15,24770 Kč | 15 247,70 Kč |
| 2 500 | 14,68642 Kč | 36 716,05 Kč |
| 5 000 | 14,34819 Kč | 71 740,95 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



