102KH20J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,27140 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,27140 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,27140 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,27140 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 16,27140 Kč
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KH20J

DigiKey Part Number
13-102KH20J-ND
Manufacturer
Manufacturer Product Number
102KH20J
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
10 kA
Energy
565J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,27140 Kč1 627,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27140 Kč
Unit Price with VAT:19,68839 Kč