MOVHE07V130Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE07V510Y

DigiKey Part Number
283-MOVHE07V510Y-ND
Manufacturer
Manufacturer Product Number
MOVHE07V510Y
Description
VARISTOR 820V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
1.75 kA
Energy
73J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,41200 Kč34,12 Kč
253,01280 Kč75,32 Kč
1002,57370 Kč257,37 Kč
2502,36356 Kč590,89 Kč
5002,23790 Kč1 118,95 Kč
1 6002,07475 Kč3 319,60 Kč
3 2002,00004 Kč6 400,13 Kč
6 4001,93847 Kč12 406,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč