MOV20V460Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV20V320Y

DigiKey Part Number
283-MOV20V320Y-ND
Manufacturer
Manufacturer Product Number
MOV20V320Y
Description
VARISTOR 510V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6.5 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1010,51900 Kč105,19 Kč
259,44840 Kč236,21 Kč
2007,81750 Kč1 563,50 Kč
4007,45403 Kč2 981,61 Kč
6007,27210 Kč4 363,26 Kč
1 0007,07033 Kč7 070,33 Kč
2 6006,76254 Kč17 582,60 Kč
5 0006,59474 Kč32 973,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč