
MOV-07D271K | |
|---|---|
DigiKey Part Number | MOV-07D271K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D271K |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D271K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 222 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,52100 Kč | 15,21 Kč |
| 25 | 1,33320 Kč | 33,33 Kč |
| 100 | 1,12070 Kč | 112,07 Kč |
| 250 | 1,01984 Kč | 254,96 Kč |
| 500 | 0,95860 Kč | 479,30 Kč |
| 2 000 | 0,86726 Kč | 1 734,52 Kč |
| 4 000 | 0,83320 Kč | 3 332,80 Kč |
| 6 000 | 0,81612 Kč | 4 896,72 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



