MOV10V510Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV10V275Y

DigiKey Part Number
283-MOV10V275Y-ND
Manufacturer
Manufacturer Product Number
MOV10V275Y
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,05200 Kč30,52 Kč
252,68600 Kč67,15 Kč
1002,29020 Kč229,02 Kč
2502,10080 Kč525,20 Kč
5001,98670 Kč993,35 Kč
1 0001,89282 Kč1 892,82 Kč
3 0001,77683 Kč5 330,49 Kč
5 0001,73393 Kč8 669,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč