



MLVC13V056C450 | |
|---|---|
DigiKey Part Number | 283-MLVC13V056C450TR-ND - Tape & Reel (TR) 283-MLVC13V056C450CT-ND - Cut Tape (CT) 283-MLVC13V056C450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V056C450 |
Description | VARISTOR 72V 250A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 79.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 64.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 72 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 25 | 8,65080 Kč | 216,27 Kč |
| 100 | 7,54760 Kč | 754,76 Kč |
| 250 | 7,02248 Kč | 1 755,62 Kč |
| 500 | 6,70546 Kč | 3 352,73 Kč |
| 1 000 | 6,44456 Kč | 6 444,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,86878 Kč | 23 606,34 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |






