



MLVC12V022C600 | |
|---|---|
DigiKey Part Number | 283-MLVC12V022C600TR-ND - Tape & Reel (TR) 283-MLVC12V022C600CT-ND - Cut Tape (CT) 283-MLVC12V022C600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V022C600 |
Description | VARISTOR 30V 150A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 15.6 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 27 V | |
Varistor Voltage (Typ) | 30 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 5,81840 Kč | 145,46 Kč |
| 100 | 5,04570 Kč | 504,57 Kč |
| 250 | 4,67648 Kč | 1 169,12 Kč |
| 500 | 4,45334 Kč | 2 226,67 Kč |
| 1 000 | 4,28346 Kč | 4 283,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46113 Kč | 13 383,39 Kč |
| 6 000 | 4,33963 Kč | 26 037,78 Kč |
| 9 000 | 4,27879 Kč | 38 509,11 Kč |
| 15 000 | 4,21138 Kč | 63 170,70 Kč |
| 21 000 | 4,17198 Kč | 87 611,58 Kč |
| 30 000 | 4,13411 Kč | 124 023,30 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |









