



MLVA04V05C270-R | |
|---|---|
DigiKey Part Number | 283-MLVA04V05C270-RTR-ND - Tape & Reel (TR) 283-MLVA04V05C270-RCT-ND - Cut Tape (CT) 283-MLVA04V05C270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA04V05C270-R |
Description | VARISTOR 13V 20A 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 18 V |
Manufacturer Eaton - Electronics Division | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG0402MLA-5.5MG | Bourns Inc. | 530 | CG0402MLA-5.5MGCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,47990 Kč | 247,99 Kč |
| 250 | 2,27704 Kč | 569,26 Kč |
| 500 | 2,15482 Kč | 1 077,41 Kč |
| 1 000 | 2,05402 Kč | 2 054,02 Kč |
| 2 500 | 1,94769 Kč | 4 869,22 Kč |
| 5 000 | 1,88365 Kč | 9 418,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95552 Kč | 19 555,20 Kč |
| 20 000 | 1,90979 Kč | 38 195,80 Kč |
| 30 000 | 1,88688 Kč | 56 606,40 Kč |
| 50 000 | 1,86151 Kč | 93 075,50 Kč |
| 70 000 | 1,84668 Kč | 129 267,60 Kč |
| 100 000 | 1,83243 Kč | 183 243,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




