
MFBM1V2012-300-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-300-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-300-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-300-R |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 100 | 0,51510 Kč | 51,51 Kč |
| 1 000 | 0,42441 Kč | 424,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38087 Kč | 1 523,48 Kč |
| 8 000 | 0,35911 Kč | 2 872,88 Kč |
| 12 000 | 0,34697 Kč | 4 163,64 Kč |
| 20 000 | 0,33223 Kč | 6 644,60 Kč |
| 28 000 | 0,32288 Kč | 9 040,64 Kč |
| 40 000 | 0,31326 Kč | 12 530,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |







