
MFBM1V2012-000-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-000-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-000-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-000-R |
Description | FERRITE BEAD 0 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 1 000 | 0,41870 Kč | 418,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39072 Kč | 1 562,88 Kč |
| 8 000 | 0,36836 Kč | 2 946,88 Kč |
| 12 000 | 0,35588 Kč | 4 270,56 Kč |
| 20 000 | 0,34079 Kč | 6 815,80 Kč |
| 28 000 | 0,33119 Kč | 9 273,32 Kč |
| 40 000 | 0,32132 Kč | 12 852,80 Kč |
| 100 000 | 0,29732 Kč | 29 732,00 Kč |
| 200 000 | 0,28039 Kč | 56 078,00 Kč |
| 400 000 | 0,26445 Kč | 105 780,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






