
MFBM1V1608-300-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-300-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-300-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-300-R |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,39600 Kč | 3,96 Kč |
| 100 | 0,32490 Kč | 32,49 Kč |
| 1 000 | 0,26767 Kč | 267,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24970 Kč | 998,80 Kč |
| 8 000 | 0,23543 Kč | 1 883,44 Kč |
| 12 000 | 0,22746 Kč | 2 729,52 Kč |
| 20 000 | 0,21780 Kč | 4 356,00 Kč |
| 28 000 | 0,21167 Kč | 5 926,76 Kč |
| 40 000 | 0,20535 Kč | 8 214,00 Kč |
| 100 000 | 0,19000 Kč | 19 000,00 Kč |
| 200 000 | 0,17917 Kč | 35 834,00 Kč |
| 400 000 | 0,16897 Kč | 67 588,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |








