MFBM1V2012-102-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-101-R

DigiKey Part Number
283-MFBM1V1608-101-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-101-RCT-ND - Cut Tape (CT)
283-MFBM1V1608-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1608-101-R
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41700 Kč4,17 Kč
1000,34990 Kč34,99 Kč
1 0000,28870 Kč288,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26933 Kč1 077,32 Kč
8 0000,25394 Kč2 031,52 Kč
12 0000,24534 Kč2 944,08 Kč
20 0000,23492 Kč4 698,40 Kč
28 0000,22830 Kč6 392,40 Kč
40 0000,22150 Kč8 860,00 Kč
100 0000,20494 Kč20 494,00 Kč
200 0000,19326 Kč38 652,00 Kč
400 0000,18226 Kč72 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč