MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012K-400-R

DigiKey Part Number
283-MFBA3V2012K-400-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012K-400-RCT-ND - Cut Tape (CT)
283-MFBA3V2012K-400-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012K-400-R
Description
FERRITE BEAD 40 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,01900 Kč10,19 Kč
250,88200 Kč22,05 Kč
500,79060 Kč39,53 Kč
1000,70950 Kč70,95 Kč
2500,61252 Kč153,13 Kč
5000,54554 Kč272,77 Kč
1 0000,48416 Kč484,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41019 Kč1 640,76 Kč
8 0000,35602 Kč2 848,16 Kč
12 0000,32607 Kč3 912,84 Kč
20 0000,30429 Kč6 085,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč