


MFBA3V2012K-260-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V2012K-260-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-260-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-260-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-260-R |
Description | FERRITE BEAD 26 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,84000 Kč | 42,00 Kč |
| 100 | 0,75170 Kč | 75,17 Kč |
| 250 | 0,64924 Kč | 162,31 Kč |
| 500 | 0,57828 Kč | 289,14 Kč |
| 1 000 | 0,51298 Kč | 512,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39655 Kč | 1 586,20 Kč |
| 8 000 | 0,34442 Kč | 2 755,36 Kč |
| 12 000 | 0,31558 Kč | 3 786,96 Kč |
| 20 000 | 0,29135 Kč | 5 827,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


