220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 750mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 750mA 300mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012K-221-R

DigiKey Part Number
283-MFBA3V2012K-221-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012K-221-RCT-ND - Cut Tape (CT)
283-MFBA3V2012K-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012K-221-R
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 750mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,74760 Kč18,69 Kč
500,66780 Kč33,39 Kč
1000,60050 Kč60,05 Kč
2500,51908 Kč129,77 Kč
5000,46322 Kč231,61 Kč
1 0000,41156 Kč411,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31954 Kč1 278,16 Kč
8 0000,27846 Kč2 227,68 Kč
12 0000,25576 Kč3 069,12 Kč
20 0000,22843 Kč4 568,60 Kč
28 0000,22389 Kč6 268,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč