


MFBA3V1608K-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608K-471-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608K-471-RCT-ND - Cut Tape (CT) 283-MFBA3V1608K-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608K-471-R |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,58370 Kč | 58,37 Kč |
| 250 | 0,50396 Kč | 125,99 Kč |
| 500 | 0,44978 Kč | 224,89 Kč |
| 1 000 | 0,39959 Kč | 399,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31061 Kč | 1 242,44 Kč |
| 8 000 | 0,27077 Kč | 2 166,16 Kč |
| 12 000 | 0,24876 Kč | 2 985,12 Kč |
| 20 000 | 0,22229 Kč | 4 445,80 Kč |
| 28 000 | 0,21628 Kč | 6 055,84 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


