


MFBA3V1608K-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608K-471-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608K-471-RCT-ND - Cut Tape (CT) 283-MFBA3V1608K-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608K-471-R |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 25 | 0,68240 Kč | 17,06 Kč |
| 50 | 0,61160 Kč | 30,58 Kč |
| 100 | 0,54930 Kč | 54,93 Kč |
| 250 | 0,47520 Kč | 118,80 Kč |
| 500 | 0,42444 Kč | 212,22 Kč |
| 1 000 | 0,37721 Kč | 377,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30777 Kč | 1 231,08 Kč |
| 8 000 | 0,26829 Kč | 2 146,32 Kč |
| 12 000 | 0,24648 Kč | 2 957,76 Kč |
| 20 000 | 0,22025 Kč | 4 405,00 Kč |
| 28 000 | 0,21430 Kč | 6 000,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


