


MFBA3V1608C-221-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608C-221-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608C-221-RCT-ND - Cut Tape (CT) 283-MFBA3V1608C-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608C-221-R |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,55850 Kč | 55,85 Kč |
| 250 | 0,48380 Kč | 120,95 Kč |
| 500 | 0,43172 Kč | 215,86 Kč |
| 1 000 | 0,38384 Kč | 383,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29844 Kč | 1 193,76 Kč |
| 8 000 | 0,26032 Kč | 2 082,56 Kč |
| 12 000 | 0,23927 Kč | 2 871,24 Kč |
| 20 000 | 0,21393 Kč | 4 278,60 Kč |
| 28 000 | 0,20604 Kč | 5 769,12 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


