MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1005M-221-R

DigiKey Part Number
283-MFBA3V1005M-221-RTR-ND - Tape & Reel (TR)
283-MFBA3V1005M-221-RCT-ND - Cut Tape (CT)
283-MFBA3V1005M-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1005M-221-R
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,43700 Kč4,37 Kč
250,37440 Kč9,36 Kč
500,33700 Kč16,85 Kč
1000,30380 Kč30,38 Kč
2500,26384 Kč65,96 Kč
5000,23594 Kč117,97 Kč
1 0000,21035 Kč210,35 Kč
5 0000,15862 Kč793,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14591 Kč1 459,10 Kč
20 0000,12674 Kč2 534,80 Kč
30 0000,11613 Kč3 483,90 Kč
50 0000,10715 Kč5 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč