


MFBA3V1005K-121-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005K-121-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005K-121-RCT-ND - Cut Tape (CT) 283-MFBA3V1005K-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005K-121-R |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,39480 Kč | 9,87 Kč |
| 50 | 0,35700 Kč | 17,85 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 250 | 0,27884 Kč | 69,71 Kč |
| 500 | 0,24988 Kč | 124,94 Kč |
| 1 000 | 0,22300 Kč | 223,00 Kč |
| 5 000 | 0,16807 Kč | 840,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14726 Kč | 1 472,60 Kč |
| 20 000 | 0,12791 Kč | 2 558,20 Kč |
| 30 000 | 0,11720 Kč | 3 516,00 Kč |
| 50 000 | 0,10814 Kč | 5 407,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


