


MFBA2V2012P-700-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012P-700-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-700-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-700-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-700-R |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 1,02260 Kč | 102,26 Kč |
| 250 | 0,88024 Kč | 220,06 Kč |
| 500 | 0,78238 Kč | 391,19 Kč |
| 1 000 | 0,69251 Kč | 692,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53146 Kč | 2 125,84 Kč |
| 8 000 | 0,45931 Kč | 3 674,48 Kč |
| 12 000 | 0,41935 Kč | 5 032,20 Kč |
| 20 000 | 0,41734 Kč | 8 346,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





