


MFBA2V2012P-700-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012P-700-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-700-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-700-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-700-R |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,99900 Kč | 9,99 Kč |
| 25 | 0,87400 Kč | 21,85 Kč |
| 50 | 0,78240 Kč | 39,12 Kč |
| 100 | 0,70120 Kč | 70,12 Kč |
| 250 | 0,60588 Kč | 151,47 Kč |
| 500 | 0,54012 Kč | 270,06 Kč |
| 1 000 | 0,47895 Kč | 478,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50226 Kč | 2 009,04 Kč |
| 8 000 | 0,43443 Kč | 3 475,44 Kč |
| 12 000 | 0,39689 Kč | 4 762,68 Kč |
| 20 000 | 0,39011 Kč | 7 802,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




