


MFBA2V1005-121-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005-121-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-121-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-121-R |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 95mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,34860 Kč | 34,86 Kč |
| 250 | 0,30236 Kč | 75,59 Kč |
| 500 | 0,27088 Kč | 135,44 Kč |
| 1 000 | 0,24148 Kč | 241,48 Kč |
| 5 000 | 0,18180 Kč | 909,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19461 Kč | 1 946,10 Kč |
| 20 000 | 0,16823 Kč | 3 364,60 Kč |
| 30 000 | 0,15363 Kč | 4 608,90 Kč |
| 50 000 | 0,15224 Kč | 7 612,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






