


MFBA2V1005-101-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005-101-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-101-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-101-R |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,44100 Kč | 22,05 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 250 | 0,34268 Kč | 85,67 Kč |
| 500 | 0,30658 Kč | 153,29 Kč |
| 1 000 | 0,27318 Kč | 273,18 Kč |
| 5 000 | 0,20502 Kč | 1 025,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17918 Kč | 1 791,80 Kč |
| 20 000 | 0,15512 Kč | 3 102,40 Kč |
| 30 000 | 0,14181 Kč | 4 254,30 Kč |
| 50 000 | 0,13754 Kč | 6 877,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










