MDP-5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,67700 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 375
Unit Price: 19,19000 Kč
Datasheet
5 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP-5-R

DigiKey Part Number
283-MDP-5-R-ND
Manufacturer
Manufacturer Product Number
MDP-5-R
Description
FUSE 3AB 500VAC T-DELAY 5A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Retail Package
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Part Status
Active
Melting I²t
65.0
Mounting Type
Requires Holder
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
500 V
DC Cold Resistance
23.1 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-MDP-5-REaton - Electronics Division0283-BK-MDP-5-R-ND11,67700 KčParametric Equivalent
BK1-MDP-5-REaton - Electronics Division375283-BK1-MDP-5-R-ND19,19000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
525,86000 Kč129,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč