7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-7-R

DigiKey Part Number
283-MDL-7-R-ND
Manufacturer
Manufacturer Product Number
MDL-7-R
Description
FUSE GLASS 7A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
42.7
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
559,37800 Kč296,89 Kč
1054,77800 Kč547,78 Kč
1552,25933 Kč783,89 Kč
2549,25920 Kč1 231,48 Kč
3547,36914 Kč1 657,92 Kč
5045,44440 Kč2 272,22 Kč
12540,84288 Kč5 105,36 Kč
25037,65968 Kč9 414,92 Kč
50034,71014 Kč17 355,07 Kč
Manufacturers Standard Package
Unit Price without VAT:59,37800 Kč
Unit Price with VAT:71,84738 Kč