



MDA-10-R | |
|---|---|
DigiKey Part Number | 283-4273-ND |
Manufacturer | |
Manufacturer Product Number | MDA-10-R |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 332.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 80,27800 Kč | 401,39 Kč |
| 10 | 74,09800 Kč | 740,98 Kč |
| 15 | 70,69667 Kč | 1 060,45 Kč |
| 25 | 66,62080 Kč | 1 665,52 Kč |
| 35 | 64,06429 Kč | 2 242,25 Kč |
| 50 | 61,46300 Kč | 3 073,15 Kč |
| 125 | 55,22808 Kč | 6 903,51 Kč |
| 250 | 50,91728 Kč | 12 729,32 Kč |
| 500 | 46,92146 Kč | 23 460,73 Kč |
| Unit Price without VAT: | 80,27800 Kč |
|---|---|
| Unit Price with VAT: | 97,13638 Kč |




