
MCL1608V2-470-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-470-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-470-RCT-ND - Cut Tape (CT) 283-MCL1608V2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-470-R |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCI1608F-47NJ-M | TAI-TECH Advanced Electronics Co., Ltd. | 3 920 | 4816-HCI1608F-47NJ-MCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 100 | 0,94070 Kč | 94,07 Kč |
| 1 000 | 0,77336 Kč | 773,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69399 Kč | 2 775,96 Kč |
| 8 000 | 0,65432 Kč | 5 234,56 Kč |
| 12 000 | 0,63218 Kč | 7 586,16 Kč |
| 20 000 | 0,60538 Kč | 12 107,60 Kč |
| 28 000 | 0,58836 Kč | 16 474,08 Kč |
| 40 000 | 0,57085 Kč | 22 834,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

