
HCI1608F-47NJ-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-47NJ-MTR-ND - Tape & Reel (TR) 4816-HCI1608F-47NJ-MCT-ND - Cut Tape (CT) 4816-HCI1608F-47NJ-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI1608F-47NJ-M |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 1 000 | 0,86050 Kč | 860,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75556 Kč | 3 022,24 Kč |
| 8 000 | 0,70842 Kč | 5 667,36 Kč |
| 12 000 | 0,68235 Kč | 8 188,20 Kč |
| 20 000 | 0,65098 Kč | 13 019,60 Kč |
| 28 000 | 0,63119 Kč | 17 673,32 Kč |
| 40 000 | 0,61092 Kč | 24 436,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

