
LTA1VS16A-351-R | |
|---|---|
DigiKey Part Number | 283-LTA1VS16A-351-RTR-ND - Tape & Reel (TR) 283-LTA1VS16A-351-RCT-ND - Cut Tape (CT) 283-LTA1VS16A-351-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTA1VS16A-351-R |
Description | TRANSF ETHERNET LAN 350UH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Eaton - Electronics Division | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type LAN 10/100 Base-TX | Grade Automotive |
Inductance 350µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 144,48700 Kč | 1 444,87 Kč |
| 25 | 138,62880 Kč | 3 465,72 Kč |
| 50 | 134,33260 Kč | 6 716,63 Kč |
| 100 | 130,14770 Kč | 13 014,77 Kč |
| 250 | 124,78608 Kč | 31 196,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 118,71290 Kč | 71 227,74 Kč |
| 1 200 | 114,95898 Kč | 137 950,78 Kč |
| 1 800 | 112,81222 Kč | 203 062,00 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



