



KVR-5R0V155-R | |
|---|---|
DigiKey Part Number | 283-KVR-5R0V155-R-ND |
Manufacturer | |
Manufacturer Product Number | KVR-5R0V155-R |
Description | SUPERCAPACITOR COIN 5V 1.5F VRT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Axial, Can - Vertical 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.752" Dia (19.10mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC155Z5R5V | Cornell Dubilier Knowles | 120 | 338-EDC155Z5R5V-ND | 117,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 124,58100 Kč | 1 245,81 Kč |
| 50 | 107,58960 Kč | 5 379,48 Kč |
| 100 | 102,33170 Kč | 10 233,17 Kč |
| 500 | 93,42556 Kč | 46 712,78 Kč |
| 1 000 | 90,66642 Kč | 90 666,42 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |



