



KVR-5R0H105-R | |
|---|---|
DigiKey Part Number | 283-KVR-5R0H105-R-ND |
Manufacturer | |
Manufacturer Product Number | KVR-5R0H105-R |
Description | SUPERCAPACITOR COIN 5V 1F HRZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Axial, Can - Horizontal 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.752" Dia (19.10mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.248" (6.30mm) |
Voltage - Rated 5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE5R5105HF-ZJ | CDA (Zhifengwei Technology) | 2 893 | 4688-CE5R5105HF-ZJ-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 50 | 63,38880 Kč | 3 169,44 Kč |
| 100 | 59,79600 Kč | 5 979,60 Kč |
| 500 | 53,71834 Kč | 26 859,17 Kč |
| 1 000 | 51,83524 Kč | 51 835,24 Kč |
| 2 500 | 49,84614 Kč | 124 615,35 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

