Image for JB2-04/J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2-04/J

DigiKey Part Number
283-JB2-04/J-ND
Manufacturer
Manufacturer Product Number
JB2-04/J
Description
JUMPER BARRIER BLK 4POS SPADE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Barrier Block
Number of Positions
4
Pitch
0.375" (9.53mm)
Style
Around Barrier, Spade
For Use With/Related Products
Magnum® A2000, CB2000 and LP2000 Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 00010,55034 Kč263 758,50 Kč
Unit Price without VAT:10,55034 Kč
Unit Price with VAT:12,76591 Kč