
JB2-02/J | |
|---|---|
DigiKey Part Number | 283-5148-ND |
Manufacturer | |
Manufacturer Product Number | JB2-02/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | Magnum® A2000, CB2000 and LP2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 25 | 9,75040 Kč | 243,76 Kč |
| 50 | 9,28300 Kč | 464,15 Kč |
| 100 | 8,83890 Kč | 883,89 Kč |
| 250 | 8,28444 Kč | 2 071,11 Kč |
| 500 | 7,88828 Kč | 3 944,14 Kč |
| 1 000 | 7,51148 Kč | 7 511,48 Kč |
| 3 000 | 6,95106 Kč | 20 853,18 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |





